395-021-544-412

Heilind Number:EDA395-021-544-412
Manufacturer:EDAC
Manufacturer Number:395-021-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-412

Detailed Description

Efficiently connect your PCBs with our 21-position Card Edge Connector, designed for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers space-saving connectivity solutions for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in our Straight Mount orientation connector for secure and stable installations, meeting all your connectivity needs with precision and quality.