395-021-544-488

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance board-to-board PCB connector in sleek black. Designed for seamless integration, it features 21 positions in a single row with a compact pitch of .1 inches, ideal for densely packed circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any operating environment, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector offers versatility and reliability for a variety of applications. Upgrade your connectivity with this essential component for efficient electronic assemblies.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-488

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: