395-021-544-602

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your PCB assembly with this black Board To Board Card Edge Connector. Featuring a single row design with 21 positions, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durable insulation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: