395-021-544-612

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in all operating conditions, spanning from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. The straight mount orientation simplifies installation, making it ideal for various electronic applications. Elevate your connectivity with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-612

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: