395-021-544-678

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance black card edge connector. Featuring a single row design with 21 copper alloy contact positions, it ensures efficient data transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable board-to-board connectivity. Its straight mount orientation further simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronic project. Trust in its quality and performance to elevate your PCB connectivity experience.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-678

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: