395-021-558-102

Heilind Number:EDA395-021-558-102
Manufacturer:EDAC
Manufacturer Number:395-021-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-102

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With 21 positions and a single row layout, it ensures efficient signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. Its right-angle mount orientation offers flexibility in installation, while its 0.1-inch pitch and 0.2-inch row spacing cater to compact PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your connection solutions with this essential component.