395-021-558-103

Heilind Number:EDA395-021-558-103
Manufacturer:EDAC
Manufacturer Number:395-021-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-103

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 21 positions in a single row, it offers seamless connectivity for your electronic components. The right-angle mount orientation and .1 inch pitch make it ideal for space-saving layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your systems with this versatile connector for efficient and secure connections.