395-021-558-104

Heilind Number:EDA395-021-558-104
Manufacturer:EDAC
Manufacturer Number:395-021-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 21 positions in a single row, ensuring efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in any application. The right angle mount orientation and .1-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB setup with this essential component.