395-021-558-112

Heilind Number:EDA395-021-558-112
Manufacturer:EDAC
Manufacturer Number:395-021-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and 21 positions, it offers efficient signal transfer, while the right-angle mount orientation ensures easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Perfect for various applications, this black connector is a must-have for your PCB setup.