395-021-558-158

Heilind Number:EDA395-021-558-158
Manufacturer:EDAC
Manufacturer Number:395-021-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-158

Detailed Description

Enhance your PCB connectivity with this sleek, black Card Edge Connector. Featuring a single row design with 21 positions, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery. With a compact pitch of .1 inch and row spacing of .2 inch, it optimizes space on your board. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connectivity solution with this essential component.