395-021-558-178

Heilind Number:EDA395-021-558-178
Manufacturer:EDAC
Manufacturer Number:395-021-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-178

Detailed Description

Stay securely connected with our Board To Board PCB Connector in Black. Designed for seamless integration on your PCB, this connector features a single row with 21 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatile installation possibilities. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Elevate your connectivity with this essential component.