395-021-558-188

Heilind Number:EDA395-021-558-188
Manufacturer:EDAC
Manufacturer Number:395-021-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 21 positions in a single row with a .1-inch pitch, ensuring reliable and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and conductivity. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have component for your electronic projects. Elevate your connectivity experience with this essential tool.