395-021-558-402

Heilind Number:EDA395-021-558-402
Manufacturer:EDAC
Manufacturer Number:395-021-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-402

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board PCB Connector. Designed for efficiency and reliability, it boasts an amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With one row and 21 positions, it ensures seamless communication between boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for versatile installation, and it can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this high-quality connector, perfect for various electronic applications.