395-021-558-403

Heilind Number:EDA395-021-558-403
Manufacturer:EDAC
Manufacturer Number:395-021-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance 21-position Card Edge Connector. Designed for seamless board-to-board connections, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your system's connectivity with this essential component.