395-021-558-407

Heilind Number:EDA395-021-558-407
Manufacturer:EDAC
Manufacturer Number:395-021-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, it features 21 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees optimal conductivity. Upgrade your electronic assemblies with this essential connector, a must-have for any professional or DIY enthusiast in the tech industry.