395-021-558-412

Heilind Number:EDA395-021-558-412
Manufacturer:EDAC
Manufacturer Number:395-021-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-412

Detailed Description

Enhance your PCB connections with this high-performance black Card Edge Connector. Designed for seamless board-to-board integration, it features 21 positions with a pitch of .1 inches, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a compact right angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Trust in its quality and efficiency for seamless data transmission in your electronic projects.