395-021-558-458

Heilind Number:EDA395-021-558-458
Manufacturer:EDAC
Manufacturer Number:395-021-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-458

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, its 21 positions and right-angle mount orientation offer optimal space efficiency on your circuit board. Crafted with precision, the connector features UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections, making it an essential component for high-performance electronic systems. Elevate your PCB design with this top-of-the-line connector, a must-have for any tech enthusiast or professional.