395-021-558-488

Heilind Number:EDA395-021-558-488
Manufacturer:EDAC
Manufacturer Number:395-021-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-488

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With 21 positions and a .1-inch pitch, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for convenient installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with this reliable and efficient connector.