395-021-558-603

Heilind Number:EDA395-021-558-603
Manufacturer:EDAC
Manufacturer Number:395-021-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-603

Detailed Description

Enhance connectivity and streamline circuit board assembly with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions and a 0.1 inch pitch, ensuring precise and efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various applications. Perfect for professional electronics projects, this connector is a must-have for any PCB assembly toolkit. Elevate your connectivity game with this essential component.