395-021-558-607

Heilind Number:EDA395-021-558-607
Manufacturer:EDAC
Manufacturer Number:395-021-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-607

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it features a single row with 21 positions, ensuring optimal performance in various electronic applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durable and reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity with this essential component, a must-have in any electronic setup.