395-021-558-608

Heilind Number:EDA395-021-558-608
Manufacturer:EDAC
Manufacturer Number:395-021-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row of 21 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. The right-angle mount orientation offers versatility in various electronic setups, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in harsh environments. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.