395-021-558-612

Heilind Number:EDA395-021-558-612
Manufacturer:EDAC
Manufacturer Number:395-021-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry, offering 21 positions for optimal connection possibilities. Crafted with precision, it ensures reliable power transmission with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its copper alloy contact material and right-angle mount orientation further enhance its functionality. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Discover the perfect balance of performance and reliability with this essential component.