395-021-558-658

Heilind Number:EDA395-021-558-658
Manufacturer:EDAC
Manufacturer Number:395-021-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Black Board-to-Board Card Edge Connector. Designed for seamless integration, it features 21 positions for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Its right-angle mount orientation and .1-inch pitch offer flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality connector and experience enhanced performance.