395-021-558-688

Heilind Number:EDA395-021-558-688
Manufacturer:EDAC
Manufacturer Number:395-021-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-558-688

Detailed Description

Effortlessly connect your PCBs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row with 21 positions and a convenient right-angle mount orientation. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for streamlined assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for all your connectivity needs.