395-021-559-102

Heilind Number:EDA395-021-559-102
Manufacturer:EDAC
Manufacturer Number:395-021-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector, designed for seamless integration in your electronic systems. This high-performance connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 21 positions, it offers ample connectivity options for your PCB layouts. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate the connectivity of your systems.