395-021-559-104

Heilind Number:EDA395-021-559-104
Manufacturer:EDAC
Manufacturer Number:395-021-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration onto your circuit board. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation provides convenient installation. With 21 positions and a compact pitch of 0.1 inches, this connector is perfect for tight spaces. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.