395-021-559-112

Heilind Number:EDA395-021-559-112
Manufacturer:EDAC
Manufacturer Number:395-021-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing provides reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees a secure and stable connection. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it ideal for a range of applications. Upgrade your connectivity solutions with this essential component.