395-021-559-158

Heilind Number:EDA395-021-559-158
Manufacturer:EDAC
Manufacturer Number:395-021-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 21 positions for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a 3A amperage and copper alloy contacts, it guarantees reliable performance. Its right-angle mount orientation and .1-inch pitch offer versatility in assembly, while the single-row configuration and .2-inch row spacing maximize space efficiency. Upgrade your PCB connections with this essential component.