395-021-559-403

Heilind Number:EDA395-021-559-403
Manufacturer:EDAC
Manufacturer Number:395-021-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-403

Detailed Description

Elevate your connectivity with this sleek and efficient Black Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any setting. Featuring one row of 21 positions, with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme environments. Ideal for high-speed data transmission and power delivery, it's a must-have component for your electronic projects.