395-021-559-404

Heilind Number:EDA395-021-559-404
Manufacturer:EDAC
Manufacturer Number:395-021-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With 21 positions and a single row configuration, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage and .1-inch pitch support efficient power and signal transmission. Its right-angle mount orientation and .2-inch row spacing facilitate easy installation, ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Upgrade your system with this essential component and experience seamless performance.