395-021-559-407

Heilind Number:EDA395-021-559-407
Manufacturer:EDAC
Manufacturer Number:395-021-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-407

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability and safety. With 21 positions and a pitch of .1 in, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. Perfect for intricate setups, its right-angle mount orientation and compact .2 in row spacing make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB integration needs. Trust in its quality construction for seamless performance in any application.