395-021-559-412

Heilind Number:EDA395-021-559-412
Manufacturer:EDAC
Manufacturer Number:395-021-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this black connector features 21 positions, ideal for seamless PCB integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation offers convenient installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Elevate your connectivity solutions with this essential component.