395-021-559-458

Heilind Number:EDA395-021-559-458
Manufacturer:EDAC
Manufacturer Number:395-021-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 21 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The right-angle mount orientation allows for easy installation, while the copper alloy contact material ensures efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and secure connections for your electronic devices. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.