395-021-559-488

Heilind Number:EDA395-021-559-488
Manufacturer:EDAC
Manufacturer Number:395-021-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-488

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh industrial environments. With a sleek black finish, it adds a touch of sophistication to your setup. Featuring 21 positions in a single row, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee excellent conductivity, while the tight pitch and row spacing of .1 in and .2 in, respectively, ensure precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile component.