395-021-559-603

Heilind Number:EDA395-021-559-603
Manufacturer:EDAC
Manufacturer Number:395-021-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-603

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic setups. Boasting a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it offers durability and safety assurance. The 21-position connector features copper alloy contacts for optimal conductivity, while its right-angle mount orientation ensures space-efficient installation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.