395-021-559-604

Heilind Number:EDA395-021-559-604
Manufacturer:EDAC
Manufacturer Number:395-021-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 21 positions with a 1-row layout and a compact pitch of .1 inches. Its durable construction features UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable performance in diverse operating environments. With a convenient right-angle mount orientation and a wide operating temperature range from -40 to 105°C, it's perfect for demanding applications. Elevate your connectivity solutions with this essential component.