395-021-559-608

Heilind Number:EDA395-021-559-608
Manufacturer:EDAC
Manufacturer Number:395-021-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a compact .1-inch pitch and 21 positions, it offers optimal space-saving capability for your electronic projects. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Upgrade your connectivity solutions with this essential component.