395-021-559-658

Heilind Number:EDA395-021-559-658
Manufacturer:EDAC
Manufacturer Number:395-021-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-658

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ensuring optimal performance in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your PCB. With a right-angle mount orientation, it offers versatility in your layout design. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.