395-021-559-678

Heilind Number:EDA395-021-559-678
Manufacturer:EDAC
Manufacturer Number:395-021-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-559-678

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring 21 positions in a single row with a pitch of .1 inch, it allows for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality to deliver exceptional performance in your projects.