395-022-520-101

Heilind Number:EDA395-022-520-101
Manufacturer:EDAC
Manufacturer Number:395-022-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-101

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 22 positions for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact point is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure attachment. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your device's connectivity with this essential component.