395-022-520-103

Heilind Number:EDA395-022-520-103
Manufacturer:EDAC
Manufacturer Number:395-022-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-103

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component boasts 22 positions for optimal functionality. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a compact .1-inch pitch and .2-inch row spacing, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for industrial or personal use, this connector is a must-have for any tech enthusiast. Upgrade your setup today and experience unparalleled connectivity.