395-022-520-108

Heilind Number:EDA395-022-520-108
Manufacturer:EDAC
Manufacturer Number:395-022-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any operating environment, with a straight mount orientation for easy installation. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal performance. Upgrade your electronic assemblies with this essential component for seamless and robust connections.