395-022-520-158

Heilind Number:EDA395-022-520-158
Manufacturer:EDAC
Manufacturer Number:395-022-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-158

Detailed Description

Enhance connectivity and streamline data transfer with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions with a straight mount orientation, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and reliability. Ideal for various applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB system. Upgrade your setup with this essential connector for enhanced functionality and performance.