395-022-520-207

Heilind Number:EDA395-022-520-207
Manufacturer:EDAC
Manufacturer Number:395-022-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 22 positions across 2 rows, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in demanding environments. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.