395-022-520-212

Heilind Number:EDA395-022-520-212
Manufacturer:EDAC
Manufacturer Number:395-022-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transfer. Its 22 positions allow for versatile connectivity, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for all environments. Upgrade your devices with this essential component for seamless communication.