395-022-520-258

Heilind Number:EDA395-022-520-258
Manufacturer:EDAC
Manufacturer Number:395-022-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-258

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black color. Designed for seamless integration, this connector features 22 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics with this essential component.