395-022-520-402

Heilind Number:EDA395-022-520-402
Manufacturer:EDAC
Manufacturer Number:395-022-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-402

Detailed Description

Enhance connectivity in your electronic devices with this sleek and reliable Black PCB Connector. Featuring a single row design with 22 positions, it ensures seamless data transfer and power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The Copper Alloy contact material and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it's an essential component for any electronic project. Upgrade your setup with this high-quality connector for seamless performance.