395-022-520-412

Heilind Number:EDA395-022-520-412
Manufacturer:EDAC
Manufacturer Number:395-022-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-412

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for efficient data transmission and power delivery in your electronic projects.