395-022-520-458

Heilind Number:EDA395-022-520-458
Manufacturer:EDAC
Manufacturer Number:395-022-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-458

Detailed Description

Enhance your electronic connections with our high-quality 22-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a compact pitch of .1 inch and straight mount orientation, it offers easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions today with this essential component.