395-022-520-488

Heilind Number:EDA395-022-520-488
Manufacturer:EDAC
Manufacturer Number:395-022-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-488

Detailed Description

Enhance connectivity within your PCB with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 22 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation, installation is a breeze. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic setups with this essential connector.